RBC13DCKI-S288

Heilind Number:SULRBC13DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCKI-S288

Detailed Description

The RBC13DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features two rows of female pins with a pitch of 2.54mm (.1 in) and a total of 26 positions. The contacts are made of phosphor bronze with gold plating, ensuring reliable conductivity even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and straddle orientation offer secure and stable installation on PCBs. The termination method is through a card extender, with matte tin plating for added durability. With a connector height of .61 in (15.49mm) and a width of 9.4mm (.37 in), it provides a compact and efficient solution for connecting PCBs. Trusted for its high reliability and performance, the RBC13DCKI-S288 is an essential component for your electronic projects.