RBC13DCKI

Heilind Number:SULRBC13DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCKI

Detailed Description

Introducing the RBC13DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, this connector ensures reliable power and signal transmission. Featuring two rows of 26 gold-plated phosphor bronze contacts in a loop bellow configuration, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating provides corrosion resistance for long-term performance. Trust the RBC13DCKI for your critical connectivity needs in aerospace, defense, and industrial applications.