| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DCKN |
RBC13DCKN
| Heilind Number: | SULRBC13DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCKN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze 2.54mm (.1 in) pitch connector, SKU RBC13DCKN, is a female board-to-board PCB connector designed for high reliability applications. With 26 gold-plated loop bellow contacts providing a rated voltage of 700 VAC and an amperage of 3A, it ensures secure and efficient power transmission. Featuring a straight orientation and thru-hole termination method, it offers easy installation on PCBs. The connector, operating reliably in temperatures ranging from -65 to 125°C, is ideal for demanding environments. Its compact dimensions of .61 in (15.49 mm) height and 9.4 mm (.37 in) width make it suitable for space-constrained designs. The matte tin termination plating enhances durability. Compliant with industry standards, this connector guarantees optimal performance in critical electronic systems.

