RBC13DCKS-S288

Heilind Number:SULRBC13DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCKS-S288

Detailed Description

Introducing the RBC13DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The female connector with two rows and 26 positions offers ample connectivity options. Its side hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the RBC13DCKS-S288 for robust and efficient board-to-board connections in your electronic systems.