RBC13DCKS

Heilind Number:SULRBC13DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCKS

Detailed Description

Introducing the RBC13DCKS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The gold-plated contact terminals offer superior corrosion resistance and longevity. Its dual-row, side-hole mount design with through-hole termination method allows for easy and secure installation. The 26-position Loop Bellow contacts provide stable connectivity, while the straight orientation and low-profile design make it ideal for compact applications. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the RBC13DCKS for seamless interconnection in your electronic systems.