RBC13DCKT-S288

Heilind Number:SULRBC13DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCKT-S288

Detailed Description

Introducing the RBC13DCKT-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a dual-row layout with 26 positions, offering ample connectivity for complex circuitry. With a compact connector height of just 15.49mm and a slim 9.4mm width, it is ideal for space-constrained PCB designs. The threaded mount type ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. The termination method of card extender with matte tin plating ensures reliable and durable connections. Perfect for applications requiring high reliability and signal integrity, the RBC13DCKT-S288 is a top choice for professionals in the electronics industry.