RBC13DCMD

Heilind Number:SULRBC13DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCMD

Detailed Description

Introducing the RBC13DCMD, a high-performance female connector designed for demanding applications. Engineered with precision, this connector features two rows of phosphor bronze contacts plated with gold, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers reliable power transmission. The contact type, hairpin, guarantees secure connections, while the wire wrap termination method simplifies installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 26 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Whether used in Board to Board PCB connectors or Card Edge connectors, the RBC13DCMD is a versatile solution for your connectivity needs. Trust in its quality construction for optimal performance, every time.