| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DCMI |
RBC13DCMI
| Heilind Number: | SULRBC13DCMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCMI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm and two rows of 26 gold-plated hairpin contacts, this connector ensures secure and reliable data transmission. The female gender and threaded mount type make it suitable for various applications. Featuring phosphor bronze contact material and Matte Tin termination plating, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the RBC13DCMI for seamless board-to-board connections in your projects.

