RBC13DCMN-S288

Heilind Number:SULRBC13DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCMN-S288

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC13DCMN-S288. Designed for high-performance applications, this connector features a female gender with two rows and a pitch of 2.54mm (.1 in), accommodating 26 positions. With a contact material of durable phosphor bronze and gold plating, it ensures reliable conductivity. The contact type is hairpin, optimized for secure connections. Operating at a voltage of 700VAC with an amperage of 3A, it guarantees efficient power transmission. The termination method is via card extender, making installation easy. With a tail length of 13.84mm (.545 in) and a low connector height of 15.49mm (.61 in), it is suitable for compact designs. The termination plating is matte tin, enhancing durability. Operating in a wide temperature range of -65 to 125°C, it is ideal for varied environments. Perfect for aerospace, defense, and industrial applications, this connector offers high reliability and performance. Elevate your PCB connections with the RBC13DCMNS288.