RBC13DCMS-S288

Heilind Number:SULRBC13DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCMS-S288

Detailed Description

Introducing the RBC13DCMS-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows for efficient signal transmission, with a side hole mount type ensuring secure attachment. Engineered with a termination method of card extender, it guarantees reliable contact. The contact material of phosphor bronze with gold plating offers optimal conductivity and durability, while the hairpin contact type and straddle orientation further enhance performance. With 26 positions and a voltage rating of 700 VAC, this connector is suitable for demanding applications. Its operating temperature range of -65 to 125 °C ensures stability in various environments. The matte tin termination plating adds to its reliability. Perfect for high-reliability systems, the RBC13DCMSS288 is a top choice in the realm of connectors.