RBC13DCMS

Heilind Number:SULRBC13DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCMS

Detailed Description

Introducing the RBC13DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and two rows accommodating 26 positions, this connector ensures seamless data transfer. The female gender and side hole mount type make for easy installation. Featuring phosphor bronze contacts with gold plating, it guarantees reliable conductivity at an amperage of 3A and voltage of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its hairpin contact type and straight orientation further enhance signal integrity. The termination method of wire wrap with matte tin plating ensures durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm (.37 in), it saves space on the PCB. Trust the RBC13DCMS for efficient and secure board-to-board connections in your electronic designs.