RBC13DCMT-S288

Heilind Number:SULRBC13DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCMT-S288

Detailed Description

Featuring a durable construction, the PPS & Phosphor Bronze Board to Board PCB Connector ( RBC13DCMT-S288) is designed for reliable performance in high-voltage environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for a wide range of applications. Its female gender, two rows of contacts, and threaded mount type ensure secure and stable connections. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm, it offers precise and efficient PCB mating. The hairpin contact type and straddle orientation further enhance its functionality. Boasting 26 positions and a tail length of 13.84mm, it provides ample connectivity options. Operating within a temperature range of -65 to 125°C, this connector is ideal for use in harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures resistance to corrosion. This high-quality connector is part of our extensive range of products, offering reliable solutions for your connectivity needs.