RBC13DCMT

Heilind Number:SULRBC13DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCMT

Detailed Description

Introducing the RBC13DCMT, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features two rows with a total of 26 positions, ensuring reliable connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is Wire Wrap, offering secure and durable connections. Constructed with Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and corrosion resistance. Operating temperature ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and threaded mount type facilitate easy installation. The matte tin termination plating ensures compatibility with various PCBs. Trust in the RBC13DCMT for efficient and long-lasting connectivity in your electronic devices.