RBC13DCSD-S288

Heilind Number:SULRBC13DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCSD-S288

Detailed Description

This PPS & Phosphor Bronze Board To Board PCB Connector, RBC13DCSD-S288, offers reliable connectivity with a 3A current rating and 700VAC voltage. Female gender and 2 rows of 26 hairpin contacts ensure secure mating. The clearance hole mount type and card extender termination method facilitate easy installation. Constructed with phosphor bronze contacts and gold plating, it guarantees efficient signal transmission. The 2.54mm pitch, straddle orientation, and 3.68mm tail length provide versatility for various applications. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability. Measuring .61" in height and 9.4mm in width, it is compact yet robust. Perfect for high-performance electronics, this connector is a dependable solution for demanding PCB interconnections.