RBC13DCSD

Heilind Number:SULRBC13DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCSD

Detailed Description

Introducing the RBC13DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector is ideal for power and signal transmission. Featuring 26 positions arranged in 2 rows with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type further enhance its versatility. With a low profile of 15.49mm and a width of 9.4mm, it is space-efficient. The matte tin termination plating provides added corrosion resistance. Trust the RBC13DCSD for secure and efficient PCB connections in industrial, aerospace, and other hi-rel applications.