RBC13DCSH

Heilind Number:SULRBC13DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCSH

Detailed Description

Introducing the RBC13DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and phosphor bronze construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The two-row design with 26 positions allows for versatile connectivity. Contact materials plated with gold and termination with matte tin guarantee optimal signal transfer and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation and hairpin contact type provide secure and efficient mating. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet easy to handle during installation. Trust the RBC13DCSH for seamless board-level connections in aerospace, defense, and industrial applications.