RBC13DCSI

Heilind Number:SULRBC13DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCSI

Detailed Description

Introducing the RBC13DCSI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a rugged construction and advanced materials, this connector ensures seamless connectivity even in the harshest environments. Featuring two rows of 26 female contacts with a pitch of 2.54mm, it offers precise and secure mating. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method make installation easy and secure, while the straight orientation and hairpin contact type ensure efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBC13DCSI for high-reliability connections in your PCB designs.