RBC13DCSN-S288

Heilind Number:SULRBC13DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCSN-S288

Detailed Description

The RBC13DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 26 female pins, this connector ensures secure and reliable connections. The PPS and phosphor bronze construction with gold contact plating offers excellent conductivity and durability, making it suitable for high-amperage environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in extreme conditions. The hairpin contact type and straddle orientation further enhance signal integrity. The termination method of card extender with matte tin plating allows for easy installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the RBC13DCSN-S288 ensures seamless connectivity.