| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DCSN |
RBC13DCSN
| Heilind Number: | SULRBC13DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 26 gold-plated hairpin contacts, this connector ensures secure and reliable connections. Featuring a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The phosphor bronze contact material with matte tin termination plating guarantees durability and longevity even in harsh environments. With a straight orientation and no mounting requirement, installation is convenient. Operating seamlessly in temperatures ranging from -65 to 125°C, the RBC13DCSN is a dependable choice for your connectivity needs.

