RBC13DCSS

Heilind Number:SULRBC13DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCSS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCSS

Detailed Description

Introducing the RBC13DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is ideal for power and signal transmission. The dual-row design with 26 positions offers ample connectivity options, while the side-hole mount and through-hole termination method make installation easy. Gold-plated contacts and hairpin design guarantee low contact resistance and signal integrity. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With matte tin termination plating and a compact form factor, the RBC13DCSS is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector.