RBC13DCST

Heilind Number:SULRBC13DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCST

Detailed Description

Introducing the RBC13DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures optimal conductivity and longevity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and hairpin contact type offers secure and stable connections. Its threaded mount type and thru-hole termination method guarantee easy and efficient installation. With gold-plated contacts and matte tin plating on the termination, this connector provides excellent corrosion resistance. It boasts 26 positions, each with a pitch of 2.54mm (.1in), and a tail length of 4.06mm (.16in), allowing for versatile connectivity options. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, the RBC13DCST is compact yet robust. Whether it's for aerospace, defense, or telecommunications applications, this connector is a reliable solution for your connectivity needs.