RBC13DCTD-S288

Heilind Number:SULRBC13DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCTD-S288

Detailed Description

Introducing SKU RBC13DCTD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This connector, featuring PPS and phosphor bronze construction with gold plating, ensures optimal signal transmission even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row, 26-position layout allows for versatile connectivity, while the hairpin contact type guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The clearance hole mount and card extender termination method make installation a breeze. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust in the RBC13DCTDS288 for your connectivity needs.