RBC13DCTH

Heilind Number:SULRBC13DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCTH

Detailed Description

Introducing the RBC13DCTH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction, this connector boasts PPS and phosphor bronze materials, ensuring durability and optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 26 positions offers ample connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated hairpin contacts guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-saving integration on PCBs. With matte tin termination plating, it meets RoHS compliance standards. Trust the RBC13DCTH for high-reliability connections in your electronic systems.