RBC13DCTI

Heilind Number:SULRBC13DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCTI

Detailed Description

Introducing our PPS & Phosphor Bronze Connector, SKU RBC13DCTI, designed for high-performance applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector features two rows of hairpin contacts with gold plating on phosphor bronze material, ensuring reliable conductivity. Its threaded mount type and thru-hole termination method offer secure and easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 26 positions spaced at a pitch of 2.54mm, it provides ample connectivity on your PCBs or card edges. The compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. RoHS compliant with matte tin termination plating, this connector guarantees both performance and environmental compliance. Upgrade your connection systems with the RBC13DCTI for unparalleled reliability.