RBC13DCTN

Heilind Number:SULRBC13DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCTN

Detailed Description

Introducing the RBC13DCTN, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring two rows and 26 positions with a pitch of 2.54mm, this connector ensures secure and efficient connections. The female connector, made of PPS and high-quality phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The straight orientation and hairpin contact type make for easy and efficient installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industrial and commercial use. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for versatile mounting options. With termination through-hole and matte tin plating, it ensures secure PCB connections. Trust the RBC13DCTN for high-reliability connectivity in your electronic systems.