RBC13DCTS

Heilind Number:SULRBC13DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCTS

Detailed Description

Introducing the RBC13DCTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power-intensive applications. The female connector has two rows with 26 positions, offering ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and hairpin design guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various industries. The connector's compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it space-efficient on PCB layouts. With matte tin termination plating, it complies with RoHS regulations, ensuring environmental sustainability. Trust in the RBC13DCTS for seamless board-to-board connections in your electronic designs.