RBC13DCTT

Heilind Number:SULRBC13DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCTT

Detailed Description

Featuring a sleek and durable design, the RBC13DCTT Board To Board PCB Connector is perfect for high-performance electronic applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its two rows of hairpin contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity. The threaded mount type and thru-hole termination method provide secure installation on PCBs. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the RBC13DCTT for seamless board-to-board connectivity in your electronic projects.