RBC13DCWD

Heilind Number:SULRBC13DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCWD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCWD

Detailed Description

Introducing the RBC13DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact points made from durable PPS and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle high-power signals with ease. The gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type make for easy and secure installations. With 26 positions and a tail length of 3.18mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, defense, or industrial applications, the RBC13DCWD is a dependable choice for your connectivity needs.