| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCWH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DCWH |
RBC13DCWH
| Heilind Number: | SULRBC13DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCWH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 female contact pins made of PPS and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Trust the RBC13DCWH for your critical connectivity needs.

