RBC13DCWN-S288

Heilind Number:SULRBC13DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCWN-S288

Detailed Description

Introducing the RBC13DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and reliable connectivity in tight spaces. Featuring 26 gold-plated hairpin contacts on phosphor bronze, it ensures excellent signal transmission with a current rating of 3A and a voltage of 700VAC. The connector's straddle orientation and card extender termination method make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. With a compact size of .61 in height and 9.4mm width, the RBC13DCWN-S288 is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust in its matte tin termination plating for long-lasting performance, meeting the highest quality standards. Elevate your connectivity solutions with this reliable and efficient connector.