RBC13DCWN

Heilind Number:SULRBC13DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCWN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCWN

Detailed Description

Introducing the RBC13DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows and 26 positions, this female connector is ideal for demanding applications requiring a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it ensures precise connectivity, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. The phosphor bronze contacts with gold plating offer excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The straight orientation and hairpin contact type make it easy to insert and remove cables, while the matte tin termination plating complies with RoHS regulations. With a compact size of 9.4mm width and 15.49mm height, the RBC13DCWN is a space-saving solution for your connectivity needs. Trust in its quality and performance for seamless integration into your electronic designs.