RBC13DCWT

Heilind Number:SULRBC13DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCWT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCWT

Detailed Description

Introducing the RBC13DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and phosphor bronze construction, ensuring robust connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it offers reliable power transmission. The 26-position, dual-row design with hairpin contacts guarantees secure mating in any setup. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The threaded mount and thru-hole termination method provide easy and durable installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained PCB layouts. Trust the RBC13DCWT for top-notch performance in critical electronics systems.