RBC13DETH

Heilind Number:SULRBC13DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DETH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DETH

Detailed Description

Introducing the RBC13DETH PCB connector, featuring PPS & Phosphor Bronze construction for reliable performance. With a current rating of 3A and voltage handling capability of 700VAC, this connector is ideal for high-power applications. Its female gender and 2 rows of 26 positions ensure versatile connectivity options. Utilizing a clearance hole mount type and thru-hole termination method, installation is quick and easy. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation provide secure connections. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Matte tin termination plating ensures corrosion resistance. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Meeting all necessary industry standards, it is the perfect choice for board-to-board and card edge connections in various electronic devices. Upgrade your connectivity solutions with the RBC13DETH.