| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DEYH |
RBC13DEYH
| Heilind Number: | SULRBC13DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 26 positions, this connector offers reliable connectivity in tight spaces. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a voltage rating of 700VAC. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for harsh environments. Its clearance hole mount and thru-hole termination method provide easy and secure installation. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it offers a compact solution without compromising on performance. Trust the RBC13DEYH for your critical connectivity needs.

