RBC13DEYI

Heilind Number:SULRBC13DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DEYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DEYI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DEYI

Detailed Description

Introducing the RBC13DEYI, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. With a female gender and two rows of 26 positions, it provides ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated contacts and cantilever design guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size and high reliability, the RBC13DEYI is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this premium connector.