RBC13DEYN

Heilind Number:SULRBC13DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DEYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DEYN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DEYN

Detailed Description

Introducing the RBC13DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 26 female contacts, this connector ensures reliable connectivity in your electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its cantilever contact type and straight orientation facilitate easy and secure connections. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme environments. The termination method of thru-hole with matte tin plating offers robust solder connections. Compact in size with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves valuable board space. Trusted for its reliability and performance, the RBC13DEYN is the ideal choice for your connectivity needs in aerospace, defense, telecommunications, and other industries.