RBC13DRAH

Heilind Number:SULRBC13DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRAH

Detailed Description

Introducing the RBC13DRAH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 26 positions spread across 2 rows, this connector offers seamless connectivity in tight spaces. Its clearance hole mount type and right-angle orientation ensure easy installation on PCBs. Featuring Phosphor Bronze contacts with gold plating, it guarantees reliable signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The connector's operating temperature range of -65 to 125°C makes it suitable for diverse environments. With a compact height of 10.95mm and a width of 8.38mm, it saves valuable board space. The matte tin termination plating enhances durability. Perfect for applications requiring high reliability, the RBC13DRAH sets a new standard in board-to-board connectivity.