RBC13DRAI

Heilind Number:SULRBC13DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRAI

Detailed Description

Introducing the RBC13DRAI, a high-performance PCB connector designed for seamless board-to-board connectivity in demanding electronic applications. This female connector features two rows with a total of 26 positions, ensuring ample connectivity options. With a threaded mount type and right-angle orientation, it offers easy and secure installation onto PCBs. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee reliable and durable connections. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its full bellow contact type and 2.54mm pitch further enhance its performance. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact dimensions of 10.95mm in height and 8.38mm in width, along with a tail length of 3.18mm, make it ideal for space-constrained applications. With matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Whether in aerospace, military, or industrial settings, the RBC13DRAI is the perfect choice for robust and efficient board-to-board connections.