RBC13DRAN

Heilind Number:SULRBC13DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRAN

Detailed Description

Introducing the RBC13DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of high-power systems. The female gender, right-angle orientation, and 2 rows of 26 positions offer versatile connection options. Its full bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. With a pitch of 2.54mm (.1 in) and a termination method of thru hole, it facilitates easy installation onto PCBs. Operating in a wide temperature range (-65 to 125°C) and with matte tin termination plating, it ensures long-term performance and durability. Ideal for aerospace, defense, and industrial applications, the RBC13DRAN is a reliable solution for your connectivity needs.