RBC13DREH

Heilind Number:SULRBC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DREH

Detailed Description

Introducing the RBC13DREH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, clearance hole mount type, and eyelet termination method make installation easy and secure. Its two rows of 26 positions offer ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type guarantees a stable connection. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size and a connector height of 10.95mm, it saves space while delivering high performance. Trust the RBC13DREH for your critical PCB connectivity needs.