RBC13DREI

Heilind Number:SULRBC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DREI

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the RBC13DREI connector is designed for reliable performance in demanding environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The female connector with two rows and 26 positions offers versatile connectivity options. Its threaded mount type and eyelet termination method guarantee secure attachment to the PCB. Gold-plated contacts and a full bellow design optimize signal integrity. With a pitch of 2.54 mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its high-quality matte tin termination plating for long-lasting durability. The perfect choice for board-to-board and card edge connections, the RBC13DREI is a reliable solution for your connectivity needs.