RBC13DREN-S13

Heilind Number:SULRBC13DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DREN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DREN-S13

Detailed Description

Featuring a durable construction of PPS and phosphor bronze, SKU RBC13DREN-S13 is a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a compact form factor, this connector offers two rows of 26 female contacts, each with full bellow contact type and gold plating for optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its straddle orientation and card extender termination method ensure secure and efficient connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial settings. The matte tin termination plating adds to its longevity, while the 10.95mm connector height and 8.38mm width accommodate space restrictions. Perfect for high-reliability systems, this connector is a versatile solution for your PCB connectivity needs.