| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DREN |
RBC13DREN
| Heilind Number: | SULRBC13DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DREN, a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. This female connector, featuring two rows of 26 contact positions, is ideal for applications requiring a current rating of 3A and a voltage of up to 700VAC. Its durable construction, with phosphor bronze contacts and gold plating, ensures excellent conductivity and corrosion resistance. The termination method using eyelets allows for secure and easy installation. With a straight orientation and a pitch of 2.54mm, this connector offers precise alignment on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for aerospace, military, and industrial use. Trust the RBC13DREN for robust and efficient connectivity solutions.

