RBC13DRES

Heilind Number:SULRBC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRES

Detailed Description

Introducing the RBC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 26 positions in a dual-row configuration, making it ideal for intricate circuit layouts. The female connector, crafted from PPS and Phosphor Bronze, ensures durability and reliable conductivity. Gold-plated contacts guarantee excellent signal transmission, while a voltage rating of 700 VAC and operating temperature range of -65 to 125°C make it suitable for a wide range of environments. The straight orientation and side hole mount type with eyelet termination offer easy and secure installation. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Whether for aerospace, telecommunications, or industrial applications, the RBC13DRES is a trusted solution for your connectivity needs.