RBC13DRMD

Heilind Number:SULRBC13DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRMD

Detailed Description

Introducing the RBC13DRMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a gender-specific female interface with two rows of 26 contact positions, this connector ensures secure and efficient signal transmission. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a clearance hole mount type, installation is convenient and reliable. The loop bellow contact type and wire wrap termination method further enhance the connector's stability. Operating flawlessly in a wide temperature range from -65 to 125°C and rated for 700VAC, it meets stringent industry standards. The connector's compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-saving integration on PCBs. Whether for consumer electronics or industrial applications, the RBC13DRMD is the perfect choice for seamless connectivity.