RBC13DRMH

Heilind Number:SULRBC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRMH

Detailed Description

Introducing the RBC13DRMH, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts with loop bellow design, it guarantees secure and stable connections. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and wire wrap termination method make installation easy and efficient. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for hi-rel applications, the RBC13DRMH is a reliable solution for board-to-board and card edge connectivity in aerospace, defense, and industrial systems.