RBC13DRMI-S288

Heilind Number:SULRBC13DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRMI-S288

Detailed Description

Introducing the RBC13DRMI-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures optimal conductivity, even in demanding environments. The female connector with two rows and a threaded mount type offers easy installation and secure connectivity. Its unique loop bellow contact type and gold plating guarantee low contact resistance and long-term durability. Operating at a maximum 700 VAC voltage and 3 A amperage, it's suitable for a wide range of applications. With a pitch of 2.54 mm, tail length of 13.84 mm, and compact dimensions of 9.4 mm width and 15.49 mm height, it's space-efficient yet highly functional. The matte tin termination plating and wide operating temperature range from -65 to 125°C ensure reliability in diverse conditions. Ideal for use in industrial, aerospace, and telecommunications sectors, the RBC13DRMI-S288 is a must-have component for your PCB connectivity needs.