RBC13DRMI

Heilind Number:SULRBC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRMI

Detailed Description

The RBC13DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 female contact positions, this connector offers reliable connectivity in complex electronic systems. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method of wire wrap and contact plating of gold on phosphor bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for industrial and aerospace environments. The connector's threaded mount type and straight orientation make installation easy and secure. With a tail length of 14.22mm (.56in) and a compact connector height of 15.49mm (.61in), it saves valuable space on the PCB. Certified for quality and performance, the RBC13DRMI is the ideal choice for critical electronic connections in various industries.