RBC13DRMN-S288

Heilind Number:SULRBC13DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DRMN-S288

Detailed Description

The RBC13DRMNS288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and a pitch of 2.54mm, it offers seamless integration into your electronic systems. Featuring two rows of 26 female contacts made of durable phosphor bronze with gold plating, it ensures excellent conductivity and longevity. The loop bellow contact type and card extender termination method guarantee secure connections. Operating at a voltage of 700VAC and a current of 3A, this connector is suitable for a wide range of applications. Its straddle orientation and matte tin termination plating further enhance its versatility. With an operating temperature range of -65 to 125°C, it performs reliably even in extreme conditions. Trust the RBC13DRMNS288 for efficient and durable board-to-board connectivity in your projects.