RBC13DRMS-S288

Heilind Number:SULRBC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DRMS-S288

Detailed Description

Introducing the RBC13DRMS-S288, a high-performance PCB connector designed for seamless board-to-board connectivity in demanding applications. With a compact form factor and two rows of 26 female connectors, this component offers unparalleled versatility. Its side hole mount type and card extender termination method ensure secure attachment. Crafted from durable phosphor bronze with gold plating, it guarantees reliable conductivity even in harsh environments. Operating at 700 VAC and 3 A, this connector is suitable for a wide range of power and signal transmission needs. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84 mm and a connector height of 15.49 mm, it provides easy installation and space-saving design. Matte tin termination plating adds to its durability. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the RBC13DRMS-S288 delivers performance you can trust.